ESKA 340031-80V Car Blade Fuse 20A Yellow High-Voltage Auto/UPS 80V

Image Representative of Range

ESKA 340031-80V Car Blade Fuse 20A Yellow High-Voltage Auto/UPS 80V

MPN
340031-80V
Brand
ESKA
EAN-13
4251783510606
Order Code
09-1004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 594 in stock

The ESKA 340031-80V Car standard blade-type fuse is manufactured by ESKA and features a 20 A current rating in a yellow colour. It is designed to protect electrical circuits in automobiles, such as car stereos and light bulbs. This single fuse piece ensures protection from overcurrent and short circuits.
Type Car standard blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 80V
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot