ESKA 340026-80V Fuse 7.5A Brown High-Voltage Auto Applications 1 Piece

Image Representative of Range

ESKA 340026-80V Fuse 7.5A Brown High-Voltage Auto Applications 1 Piece

MPN
340026-80V
Brand
ESKA
EAN-13
4251783510514
Order Code
09-1001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The ESKA 340026-80V is a brown, car standard blade-type fuse with a 7.5 A current rating. Manufactured by ESKA, this fuse is a vital component for protecting electrical circuits from overloads. It is typically used in car stereo systems and for safeguarding light bulbs against excess currents.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 80V
Colour Brown

Reviews

Be the first to submit a review

Trustpilot