ESKA 340023-80V Car Blade Fuse 4A Rose 80V Automotive/UPS Use

Image Representative of Range

ESKA 340023-80V Car Blade Fuse 4A Rose 80V Automotive/UPS Use

MPN
340023-80V
Brand
ESKA
EAN-13
4251783510453
Order Code
09-0999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The ESKA 340023-80V car standard blade-type fuse is a 4 ampere rose-coloured fuse designed to protect automotive electrical circuits. Manufactured by ESKA, it is suitable for various applications, such as safeguarding car stereos and light bulbs. This reliable fuse ensures the safe operation of electrical systems in vehicles.
Type Car standard blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 80V
Colour Rose

Reviews

Be the first to submit a review

Trustpilot