ESKA 340022-80V Car Fuse Blade-Type 3A Violet 80V Automotive & UPS Use

Image Representative of Range

ESKA 340022-80V Car Fuse Blade-Type 3A Violet 80V Automotive & UPS Use

MPN
340022-80V
Brand
ESKA
EAN-13
4251783510439
Order Code
09-0998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The ESKA 340022-80V is a violet, 3 amp car standard blade-type fuse. It is designed for protection in automotive electrical circuits, such as car stereos or light bulbs. The fuse is reliable for maintaining the safety of vehicle electronic systems.
Type Car standard blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 80V
Colour Violet

Reviews

Be the first to submit a review

Trustpilot