ESKA 121000G Clip On Cap For G Fuses 5mm

MPN
121000G
Brand
ESKA
Order Code
49-0508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 66 in stockFurther 3,623 despatched in 4 working days

The ESKA 121000G is a clip on cap (or pigtail) for G fuses. The clip on cap has axially soldered wire ends. Two caps are required for each fuse.


  • Nominal current: 6.3A
  • Nominal voltage: operating voltage 250V
  • Product Specifications: ESKA number: 121000G
  • RoHS compliant: yes
  • Suitable for fuses: 5(dia)mm x 20mm
Type Fuse holder
Mounting Type Solder
Current Rating 6.3A
Voltage Rating - AC 250V
Fuse Size 5x20mm
Material Silver plated brass
Nominal Voltage 250V
Suitable for fuses 5(dia)mm x 20mm

Reviews

Useful product

This is useful for us to install replacement fuses in our multimeters, as they have no internal fuse holder. Putting this on a 5mm fuse is a bit tricky. I managed to do it by holding the fuse in a vice then squashing it on using needle nose pliers.

Reviewed by: Mohammed Hussain

Trustpilot