ESKA 120100M Clip On Cap For G Fuses 6.3mm

MPN
120100M
Brand
ESKA
EAN-13
2050000461675
Order Code
49-0507
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.032
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,168 in stock

The ESKA 120100M is a clip on cap (or pigtail) for G fuses. The clip on cap has axially soldered wire ends. Two caps are required for each fuse.


  • Nominal current: 6.3A
  • Nominal voltage: operating voltage 250V
  • RoHS compliant: yes
  • Suitable for fuses: 6.3(dia)mm x 32mm
Type Fuse holder
Mounting Type Solder
Current Rating 6.3A
Voltage Rating - AC 250V
Fuse Size 6.3x32mm
Material Silver plated brass
Nominal Voltage 250V
Suitable for fuses 6.3(dia)mm x 32mm

Reviews

Be the first to submit a review

Trustpilot