ESKA 120.900 Quick Blow Micro Fuses 5 x 20mm, Pack of 100

MPN
120.0.9
Brand
ESKA
EAN-13
4016138104158
Order Code
54-5748
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Pack of 100 common fuses with 10 of each of 10 ratings.


  • Content: 100 Parts
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse set
  • Release characteristics: quick response F-

10 of each: 160mA, 250mA, 500mA, 630mA, 800mA, 1A, 1.6A, 2.5A, 4A, 6.3A; Assortment box.
Type Pack of Fuses
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Number of fuses 100

Reviews

Be the first to submit a review

Trustpilot