ESKA 1038728 Solar PV Photovoltaic Fuse 10.3 x 38mm 12A 1000V

MPN
1038728
Brand
ESKA
EAN-13
2050000707285
Order Code
54-5106
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Specially designed fuse for DC applications (e. g. photovoltaic strings).
  • Dimensions, length: 38mm
  • Dimensions, Ø: 10.3mm
  • Fuse type: PV fuse
  • Nominal current: 12A
  • Nominal voltage: 1000 Vdc
  • Release characteristics: quick response F-
  • Standards/test marks: IEC 60269-6
  • Type: 1038728
Type 1038728
Length 38mm
Diameter 10.3mm
Current Rating 12A
Fuse Type Photovoltaic
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot