ESKA 1038425 KTK Quick Blow Fuse 10.3 x 38mm 6A

MPN
KTK 6A
Brand
ESKA
EAN-13
4064161263830
Order Code
54-3300
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.62 £6.48
10+ £5.95
100+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock


  • Fuse type: Ceramic tube
  • Dimensions, length: 38 mm
  • Dimensions, Ø: 10.3 mm
  • Fuse type: Micro fuse
  • Nominal current: 6 A
  • Nominal voltage: 600 V
  • Release characteristics: Very quick acting -FF-
  • Reverse switching current: 100000 A
  • Switching capacity: 600 V~
  • Type: KTK
Type Micro fuse
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Current Rating 6A
Fuse Type Fast acting
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot