ESKA 1038334 Time Delay Ceramic Micro Fuse 10.3 x 38mm 32A 500V

MPN
1038334
Brand
ESKA
EAN-13
2050000459856
Order Code
54-4935
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 223 in stock


  • Design: Ceramic tube
  • Dimensions, length: 38mm
  • Dimensions, Ø: 10.3mm
  • Fuse type: Micro fuse
  • Nominal current: 32A
  • Nominal voltage: 400V
  • Release characteristics: time delay -T-
Type Micro fuse
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Current Rating 32A
Fuse Type Slow acting
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot