ESKA 1038327 Time Delay Ceramic Micro Fuse 10.3 x 38mm 10A 500V

MPN
1038327
Brand
ESKA
EAN-13
2050000459801
Order Code
54-4930
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 267 in stock


  • Design: Ceramic tube
  • Dimensions, length: 38mm
  • Dimensions, Ø: 10.3mm
  • Fuse type: Micro fuse
  • Nominal current: 10A
  • Nominal voltage: 500V
  • Release characteristics: time delay -T-
Type Micro fuse
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Current Rating 10A
Fuse Type Slow acting
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot