ESKA 1038.623 Quick Response Ceramic Micro Fuse 10.3 x 38mm 4A 500V

MPN
1038623
Brand
ESKA
EAN-13
2050000459719
Order Code
54-4977
Qty Unit Price (Ex VAT)
10+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 85 in stock

Quick response ceramic micro fuses from ESKA.


  • Nominal current: 4A
  • Nominal voltage: 500V
  • Length: 38mm
  • Diameter: 10.3mm
  • Manufacturer's part 1038.623
Type Micro fuse
Current Rating 4A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Fast acting
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot