ESKA 100590 Car blade-type fuse holder 8 pins 30A standard blade fuse

MPN
100590
Brand
ESKA
EAN-13
4026736031497
Order Code
16-2903
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 364 in stock

ESKA 100590 is a robust car blade-type fuse holder, designed for reliability and efficiency in automotive applications. Designated as model SD-8S, this component is engineered to accommodate standard blade fuses, supporting a maximum current of 30 A with eight pins for enhanced connectivity. Manufactured by ESKA, the fuse holder is identified by the global trade item numbers 04026736031497 and 04016138336009, synonymous with superior quality in electrical circuit protection within vehicles. It is typically utilised in automotive electrical systems to safeguard wiring and components from overcurrent, ensuring the safety and proper functioning of a vehicle's electrical infrastructure. Recognised for its precision engineering, the ESKA 100590 is essential for professionals seeking dependable solutions in electrical design.
Type Car blade-type fuse holder
Mounting Type Structure
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 6, 24V
Connection Side
Connection via 6.3 mm flat plug
Dimensions (L x W x H) 120 x 28 x 37 mm
Height 37mm
Length 120mm
No. of Inputs 8
No. of outputs 8
Nominal current (details) 30A
Pins 8
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot