ESKA 1.003600 Fuse Holder Max 1500A

MPN
1.003600
Brand
ESKA
EAN-13
4016138154207
Order Code
49-0105
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,520 in stock

The ESKA 1.003600 is ideal for use where equipment is to be protected against short circuits and high nominal currents, for example, generators, starters, air-conditioning systems, vehicle transmissions and electric seats etc.


  • Nominal voltage: 32V
  • Nominal current: Max 1500A
  • Dimensions: 70(L) x 25(W) x 22(H)mm
  • RoHS compliant: Yes
  • Supplied with thread, screws and washers
Type Automotive
Mounting Type Screw
Dimensions 70 x 25 x 22mm
Material Thermoplastic

Reviews

Be the first to submit a review

Trustpilot