Eschenbach Test & Measurement-Optical Equipment-Magnifiers Porro prism 656003

Weidmuller Brand: Weidmuller
The Eschenbach binoculars collection includes various models with different specifications, such as magnification and objective lens diameter, offering a range of options for different viewing needs.
Description Image Product Buy Pricing (Ex VAT) Magnification Back focal length Diameter Dimensions Exit pupil FOV (1000 m) Geometric luminous intensity Height Length Near point Twilight factor (max.) Weight Width Type Coating Colour Material (prisms) Pupillary distance
Eschenbach 4236150 Trophy P Binoculars 10 X 50 mm Black
Eschenbach 4236150 Trophy P Binoculars 10 X 50 mm Black
Standard range
Order code: 16-2892
MPN: 4236150

Despatched within 4 working days - 1 in stock
1+ £284.04
Price per unit Ex VAT
10 20mm 50mm (L x W x H) 175 x 193 x 65 mm 5mm 114m 25 65mm 175mm 6m 22.4 1089g 193mm Binoculars High-transmission multi-layer coating Black BaK-4 53 - 74mm
Eschenbach 4236856 Trophy P Binoculars Porro Prism Black 8 X 56 mm
Eschenbach 4236856 Trophy P Binoculars Porro Prism Black 8 X 56 mm
Standard range
Order code: 16-2893
MPN: 4236856

Despatched within 4 working days - 3 in stock
1+ £304.95
Price per unit Ex VAT
8 24mm 56mm (L x W x H) 205 x 202 x 68 mm 7mm 105m 49 68mm 205mm 7m 21.2 1247g 202mm Binoculars High-transmission multi-layer coating Black BaK-4 53 - 74mm

Trustpilot