Eschenbach 4236856 Trophy P Binoculars Porro Prism Black 8 X 56 mm

MPN
4236856
Brand
Eschenbach
EAN-13
4048347801481
Order Code
16-2893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £304.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eschenbach 4236856 Binoculars feature a Porro prism design, providing an 8x magnification and a 56 mm objective lens diameter, encapsulated in a robust black housing. Engineered for precision, this optical device is ideal for low-light applications where clarity and light-gathering power are critical, making it particularly suited for activities such as twilight or astronomy observations, wildlife tracking, and surveillance operations. The Porro prism system ensures high-quality image output with excellent depth of field and a wide field of view, enhancing the user's ability to discern minute details at significant distances. Designed to meet stringent engineering standards, the binoculars provide durable performance and reliable optical efficiency required in demanding environments.
Type Binoculars
Magnification 8
Back focal length 24mm
Coating High-transmission multi-layer coating
Colour Black
Diameter 56mm
Dimensions (L x W x H) 205 x 202 x 68 mm
Exit pupil 7mm
FOV (1000 m) 105m
Geometric luminous intensity 49
Height 68mm
Length 205mm
Material (prisms) BaK-4
Near point 7m
Pupillary distance 53 - 74mm
Twilight factor (max.) 21.2
Weight 1247g
Width 202mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot