Eschenbach 4236150 Trophy P Binoculars 10 X 50 mm Black

MPN
4236150
Brand
Eschenbach
EAN-13
4048347801498
Order Code
16-2892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £284.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eschenbach 4236150 Trophy P Binoculars 10 x 50 mm Black is a robust optical device designed for precision viewing. Featuring a 10x magnification and a 50 mm objective lens diameter, these binoculars utilise a Porro prism system, which enhances depth perception and provides a wide field of view. The device is crafted in black and constructed for durability, making it suitable for various engineering applications such as field surveying, site inspections, and environmental monitoring where accurate distant observation is required. The ergonomic design ensures comfortable handling, which is essential for prolonged use in outdoor settings. With its ability to deliver clear and bright images, the Eschenbach 4236150 binoculars are a reliable tool for engineers and surveyors in need of high-performance magnification.
Type Binoculars
Magnification 10
Back focal length 20mm
Coating High-transmission multi-layer coating
Colour Black
Diameter 50mm
Dimensions (L x W x H) 175 x 193 x 65 mm
Exit pupil 5mm
FOV (1000 m) 114m
Geometric luminous intensity 25
Height 65mm
Length 175mm
Material (prisms) BaK-4
Near point 6m
Pupillary distance 53 - 74mm
Twilight factor (max.) 22.4
Weight 1089g
Width 193mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot