Eschenbach 1187 Folding Hand Magnifier 4x/6x/10x Dia27 mm Chrome Finish

Image Representative of Range

Eschenbach 1187 Folding Hand Magnifier 4x/6x/10x Dia27 mm Chrome Finish

MPN
1187
Brand
Eschenbach
EAN-13
4026158054562
Order Code
11-7794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £57.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Eschenbach 1187 folding hand magnifier offers magnification options of 4x, 6x, and 10x with a lens size of 27 mm, making it ideal for reading aids. This compact and portable magnifier is specifically designed for enhanced reading assistance and detailed inspection tasks. Manufactured by Eschenbach, it serves as a versatile tool for those needing variable magnification in a convenient folding design.
Type Folding hand magnifier
Magnification 10x
Diameter 27mm
Length 55mm

Reviews

Be the first to submit a review

Trustpilot