Escha Sensor/actuator connector (pre-fab) 631396

Escha Brand: Escha
The group of components, manufactured by Escha, includes durable connectors and high-durability, waterproof cables designed for secure data transmission.
Description Image Product Buy Pricing (Ex VAT) Colour IP Rating Misc Attribute Connector 1 Connector 2 Length Type Coding Connection Cross-section (sensor/actuator wiring) Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Seal Type Thread Type
Escha AL-SKP3-2/S370 Durable Connector for Secure Data Transmission
Escha AL-SKP3-2/S370 Durable Connector for Secure Data Transmission
Standard range
Order code: 11-7696
MPN: 8043748

Despatched within 4 working days - 89 in stock
1+ £8.85
10+ £8.00
100+ £7.75
Price per unit Ex VAT
Black IP67/IP69K AL-SKP3-2/S370 Cable, open end Customisable 2m Sensor connector A Open end cable 0.25mm² PUR +90°C -30°C 4A 60V Screw-on M8
Escha AL-KP3-2/P00 Cable High-Durability Waterproof IP67 2M Length
Escha AL-KP3-2/P00 Cable High-Durability Waterproof IP67 2M Length
Extended range
Order code: 11-7780
MPN: 8052490

Available to back orderBack order, lead time 5 weeks
1+ £7.21
Price per unit Ex VAT
Grey IP67 AL-KP3-2/P00 Cable, open end Customisable 2m Sensor connector A Open end cable 0.25mm² PUR +90°C -30°C 4A 60V Screw-on M8

Trustpilot