Escha AL-KP3-2/P00 Cable High-Durability Waterproof IP67 2M Length

MPN
8052490
Brand
Escha
EAN-13
2050001553348
Order Code
11-7780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Escha 8052490 AL-KP3-2/P00 is a sensor/actuator connector designed for reliable industrial connections. Manufactured by Escha, this pre-fabricated connector ensures durability and efficient performance in automation systems. It is typically used in applications requiring secure and rapid sensor connections.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-KP3-2/P00
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot