Escha AL-SKP3-2/S370 Durable Connector for Secure Data Transmission

MPN
8043748
Brand
Escha
EAN-13
2050001553461
Order Code
11-7696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.41 £8.85
10+ £8.00
100+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Escha sensor/actuator connector 8043748 AL-SKP3-2/S370 features a pre-fabricated design for easy installation. It is typically used in automation applications to connect sensors or actuators to control systems. This connector ensures reliable signal transmission and robust performance in demanding environments.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKP3-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot