Escha 8052491 AL-KP3-5/P00 Connector, Versatile, Durable, Shielded

MPN
8052491
Brand
Escha
EAN-13
2050001553355
Order Code
11-7781
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Escha's 8052491 AL-KP3-5/P00 is a sensor and actuator connector designed as a pre-fabricated component. This product ensures reliable connectivity with its robust build and precise engineering. It is typically used in industrial automation environments for secure and efficient signal transmission.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-KP3-5/P00
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot