Escha 8046999 AL-WWASS8-5/S370 Cable: Flexible, Oil & Flame Resistant

MPN
8046999
Brand
Escha
EAN-13
2050001552976
Order Code
11-7768
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Escha manufactures the sensor/actuator connector with the reference AL-WWASS8-5/S370. This connector is pre-fabricated for ease of installation. It is typically used in industrial automation applications for reliable communication between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWASS8-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot