Escha 8046996 AL-WASS8-5/S370 Flexible, Oil & Flame-Resistant Control Cable

MPN
8046996
Brand
Escha
EAN-13
2050001552945
Order Code
11-7767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £28.75
10+ £27.20
100+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Escha manufactures the 8046996 AL-WASS8-5/S370, a sensor/actuator connector that is pre-fabricated for reliability. Its robust design ensures durable and secure connections in harsh environments. This connector is typically used in industrial automation systems to facilitate seamless communication between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WASS8-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot