Escha 8046932 AL-WAK8 Connector, 8-pole, High-Quality, Durable

MPN
8046932
Brand
Escha
EAN-13
2050001554338
Order Code
11-7759
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Escha 8046932 AL-WAK8-2-AL-WAS8/S370 is a sensor/actuator connector renowned for its durable pre-fabricated design. Manufactured by Escha, it features robust performance suitable for complex automation systems. It is typically used in industrial environments to ensure reliable connectivity for sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK8-2-AL-WAS8/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot