Escha 8046926 AL-WAS12-2/S370 Cable Flexible Oil/Flame-Resistant -40°C to 90°C

MPN
8046926
Brand
Escha
EAN-13
2050001552594
Order Code
11-7756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.64 £24.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Escha, the 8046926 AL-WAS12-2/S370 is a sensor/actuator connector (pre-fabricated) featuring sturdy design for reliable connectivity. It is crafted for industrial environments, providing efficient electrical connections in automation systems. Typical applications include facilitating connections between sensors, actuators, and control systems in engineering and manufacturing settings.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS12-2/S370
Nominal Current 4A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot