Escha 8046230 AL-WAKS4-5/S370 Flexible Oil & Flame-Resistant Cable

MPN
8046230
Brand
Escha
EAN-13
2050001545329
Order Code
11-7741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.13 £25.61
10+ £23.76
100+ £23.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Escha manufactures the 8046230 AL-WAKS4-5/S370, a sensor/actuator connector pre-fabricated for efficiency and reliability. It features high-quality materials for secure and durable connections. Typically used in automation environments, it facilitates seamless linkage between sensors, actuators, and control systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS4-5/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot