Escha 8044219 AL-WWAK3P2-2/S370 Cable Connector, Premium Design

MPN
8044219
Brand
Escha
EAN-13
2050001545152
Order Code
11-7728
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Escha 8044219 AL-WWAK3P2-2/S370 is a sensor/actuator connector featuring a pre-fabricated design for easy installation. Manufactured by Escha, it is known for its reliable connectivity in automation systems. Typically used in industrial settings, it ensures efficient signal transmission between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK3P2-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot