Escha 8044054 AL-WAK4.5-5 Cable Assembly, 4.5m, Aluminium Connectors

MPN
8044054
Brand
Escha
EAN-13
2050001554307
Order Code
11-7726
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Escha manufactures the part with reference 8044054 AL-WAK4.5-5-AL-WAS4.5/S370, a sensor/actuator connector, pre-fabricated for ease of use. This connector features high reliability and robust construction suitable for demanding environments. It's typically utilised in industrial automation and machinery for secure sensor or actuator connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4.5-5-AL-WAS4.5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Trustpilot