Escha 8043823 AL-WAK4.5-2/S370 Flexible Oil & Flame-Resistant PVC Cable

MPN
8043823
Brand
Escha
EAN-13
2050001545442
Order Code
11-7713
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Escha manufactures the 8043823 AL-WAK4.5-2/S370, a pre-fabricated sensor/actuator connector. This connector is designed to ensure reliable electrical connections in industrial environments. It is typically used in applications requiring robust and durable connections between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4.5-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot