Escha 8043818 AL-WAS4-5/S370 Control Cable, PVC-Free, Oil & Flame-Resistant

MPN
8043818
Brand
Escha
EAN-13
2050001552747
Order Code
11-7711
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Escha sensor/actuator connector, part number 8043818 AL-WAS4-5/S370, is a pre-fabricated component designed for reliable connectivity. Manufactured by Escha, it features robust construction for industrial environments. It is typically used in automation systems to connect sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS4-5/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot