Escha 8043760 AL-SKP4-2/S370 Connector Durable Flexible Functionality

MPN
8043760
Brand
Escha
EAN-13
2050001553560
Order Code
11-7701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.00 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Escha manufactures the 8043760 AL-SKP4-2/S370, a sensor/actuator connector (pre-fab). The product features high durability and reliable connectivity for industrial environments. It is typically used in automation and machinery applications requiring robust connection solutions.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKP4-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot