Ersa RT80 Soldering Iron 80W for RDS 80 Station Part 813123

Image Representative of Range

Ersa RT80 Soldering Iron 80W for RDS 80 Station Part 813123

MPN
RT80
Brand
Ersa
EAN-13
4003008066401
Order Code
11-7692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Ersa's RT80 soldering iron, with an 80 W power capacity, is compatible with the RDS 80 soldering station. It is designed for precision soldering tasks, making it ideal for electronics and small component repairs. The robust construction ensures reliability and efficient heat transfer for high-quality results in professional settings.
Type Soldering iron
Wattage 80W
Voltage 24V
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature 450°C
Power supply (LOV) via base station
Solder tip type Chisel-shaped
Weight 0.4kg
Width 70mm
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot