Ersa 842UDLF Soldering Tip Pencil-Shaped 0.4mm LF Iron Chrome Coating

Image Representative of Range

Ersa 842UDLF Soldering Tip Pencil-Shaped 0.4mm LF Iron Chrome Coating

MPN
842 UD LF
Brand
Ersa
EAN-13
4003008074970
Order Code
11-7688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Ersa 842 UD LF is a pencil-shaped, elongated soldering tip with a precise 0.4 mm size. This product is ideal for fine soldering tasks where accuracy is crucial. It is commonly used in electronics repair and assembly.
For Use With ERSA
Tip Type Pencil-shaped, elongated
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot