Ersa 612 KD LF Soldering Tip 2.4mm Chisel ERSADUR Lead-Free 1piece

Image Representative of Range

Ersa 612 KD LF Soldering Tip 2.4mm Chisel ERSADUR Lead-Free 1piece

MPN
612 KD LF
Brand
Ersa
EAN-13
4003008075021
Order Code
11-7682
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.46 £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Ersa 612 KD LF soldering tip, manufactured by Ersa, features a chisel-shaped ERSADUR design with a 2.4 mm tip size. Known for its durability, it is typically used in electronics for precise soldering tasks. Its robust construction ensures reliable performance in both professional and hobbyist settings.
For Use With ERSA
Tip Type Chisel-shaped, ERSADUR
Tip Size 2.4mm
Type Soldering tip
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot