Ersa 612 BD LF Soldering Tip 1mm Pencil-shaped ERSADUR Lead-free 1piece

Image Representative of Range

Ersa 612 BD LF Soldering Tip 1mm Pencil-shaped ERSADUR Lead-free 1piece

MPN
612 BD LF
Brand
Ersa
EAN-13
4003008074994
Order Code
11-7681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.46 £19.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 612 BD LF soldering tip, with a pencil-shaped design and a 1 mm ERSADUR tip, is manufactured by Ersa. This versatile component is ideal for precision soldering tasks in electronics assembly. It is commonly used for intricate work on circuit boards due to its fine tip and durable construction.
For Use With ERSA
Tip Type Pencil-shaped, ERSADUR
Tip Size 1mm
Type Soldering tip
Width 1.0mm

Reviews

Be the first to submit a review

Trustpilot