Ersa 3ZT00164 Tongs ESD-Safe Multi-Tool for Soldering and Desoldering

MPN
3ZT00164
Brand
Ersa
EAN-13
4003008058413
Order Code
02-9715
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ersa 3ZT00164 Tongs are soldering accessories specifically designed for precise handling tasks. Manufactured by Ersa, these tongs provide reliable grip and control during soldering processes. They are typically used in electronics assembly and repair work.
Type Tongs
Output Wattage Not Applicable
Dimensions (L x W) 180 mm x 120 mm
Length 180mm
Weight 0.085kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot