Ersa 3CA10-2003 Interface Cable for EASY ARM 1/2 i-Con Solder Stations

MPN
3CA10-2003
Brand
Ersa
EAN-13
4003008095388
Order Code
02-9705
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ersa 3CA10-2003 interface cable is a soldering accessory designed to connect equipment effectively. Manufactured by Ersa, it ensures reliable data transmission between compatible devices. Typical applications include enhancing connectivity in electronic repair and assembly tasks.
Type Interface cable
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 160 mm x 110 mm
Length 160mm
Weight 0.06kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot