Ersa 3CA06-1001 Filter Particulate H13 & Activated Carbon for EA110

MPN
3CA06-1001
Brand
Ersa
EAN-13
4003008061154
Order Code
02-9704
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £262.86
10+ £252.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 3CA06-1001 particulate filter, a soldering accessory, is designed to significantly improve air quality during the soldering process. Manufactured by Ersa, this filter efficiently captures airborne particles and contaminants. It is typically used in environments where maintaining clean air is essential, such as electronics assembly and repair workshops.
Type Particulate filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 400 mm x 235 mm
Length 400mm
Weight 3.3kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot