Ersa 102 CD LF 24 Soldering Tip Chisel-Shaped 2.4mm Durable i-Tips

Image Representative of Range

Ersa 102 CD LF 24 Soldering Tip Chisel-Shaped 2.4mm Durable i-Tips

MPN
102 CD LF 24
Brand
Ersa
EAN-13
4003008077117
Order Code
11-7679
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Ersa 102 CD LF 24 soldering tip is chisel-shaped with a straight design and a tip size of 2.4 mm, making it ideal for precise soldering tasks. Manufactured by Ersa, it is suitable for applications requiring detailed and accurate soldering work, such as electronic circuit assembly. This soldering tip is supplied as one piece, ensuring high-quality performance for professional tasks.
For Use With ERSA i-CON
Tip Type Chisel-shaped, straight
Tip Size 2.4mm
Type Soldering tip
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot