Ersa 0ICV4005AI i-CON VARIO 4 MK2 Multi-Channel Soldering Station 500W

MPN
0ICV4005AI
Brand
Ersa
EAN-13
4003008153880
Order Code
02-9693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2202.06 £1813.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 23/10/2026

The Ersa 0ICV4005AI soldering/desoldering station is a 500 W tool capable of operating within a temperature range of 150 to 450 °C. This digital soldering station is suitable for precision electronics work, ensuring efficient soldering and desoldering tasks. Ideal for both professional and hobbyist applications, it is designed to handle various electronic assembly and rework needs.
Type Soldering/desoldering station
Output Wattage 500W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Preheat time 9s
Tip Type Long-life

Reviews

Be the first to submit a review

Trustpilot