Ersa 0ICV2005XVI i-CON VARIO 2 Soldering/Desoldering Station 200W 150–450°C

MPN
0ICV2005XVI
Brand
Ersa
EAN-13
4003008153811
Order Code
02-9688
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1693.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 02/06/2026

The Ersa 0ICV2005XVI is a 200 W soldering/desoldering station operating between 150 - 450 °C. It features precise temperature control, ideal for both digital and analogue soldering applications. This station is typically used for electronics assembly and repair tasks.
Type Soldering/desoldering station
Output Wattage 200W
Max. temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Preheat time 9s
Tip Type Long-life

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot