Ersa 0ICV2005AXV i-CON VARIO 2 MK2 2-Channel 200W Desoldering Station

MPN
0ICV2005AXV
Brand
Ersa
EAN-13
4003008153828
Order Code
02-9685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1656.21
10+ £1617.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 14/11/2026

The Ersa 0ICV2005AXV Desoldering Station is a powerful tool with 200 W of power and an adjustable temperature range of 150 to 450 °C. This digital desoldering station is ideal for precise electronic component removal in repair or prototyping tasks. It's perfect for both professional and hobbyist applications requiring accurate and efficient desoldering.
Type Desoldering station
Output Wattage 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Tip Type Long-life

Reviews

Be the first to submit a review

Trustpilot