Ersa 0ICT1000A i-CON TRACE Soldering Station 150W IoT 50-450°C +Tip

MPN
0ICT1000A
Brand
Ersa
EAN-13
4003008151213
Order Code
02-9680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £351.09 £322.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 301 availableBack-order availability date - 14/11/2026

The Ersa i-CON TRACE is a digital soldering station with a power output of 150 W and a temperature range of +50 to +450 °C, ideal for precision soldering tasks. This Ersa 0ICT1000A Soldering station provides professionals with reliable temperature control and efficiency for intricate electronic component work. Commonly used in electronics repair and assembly industries, it ensures high-quality soldering results.
Type Soldering Station
Analogue / Digital Digital
Power Output 150W
Maximum Temperature +450°C
Min. temperature +50°C
Operating Voltage 230V
Preheat time 9s
Soldering iron features + soldering tip
Weight 0.0035kg

Reviews

Be the first to submit a review

Trustpilot