Ersa 0IC1235A I-CON NANO MK2 Soldering Station 80W 150-450°C No Cable

MPN
0IC1235A
Brand
Ersa
EAN-13
4003008153989
Order Code
02-9672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £151.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/10/2026

The Ersa 0IC1235A is an analogue soldering station supply unit with 80 W power capacity, capable of operating between 150 - 450 °C. It is suitable for precise soldering tasks in electronics assembly and repair. This unit is ideal for both hobbyists and professionals requiring reliable temperature control in soldering applications.
Type Soldering station supply unit
Analogue / Digital Analogue
Power Output 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot