Ersa 0IC1135V0C i-CON 1V MK2 Soldering Station 80W 150-450°C Range

MPN
0IC1135V0C
Brand
Ersa
EAN-13
4003008153972
Order Code
02-9670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £446.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

The Ersa 0IC1135V0C is an 80 W soldering station with a temperature range of 150 to 450 °C. This analogue soldering station is ideal for precise electronics work and rapid circuit board repairs. Typically used in workshops and by hobbyists, it offers reliable performance for various soldering applications.
Type Soldering Station
Analogue / Digital Analogue
Power Output 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot