Ersa 0CA10-4004 Omniflex Extractor Arm 600mm Table Mount 74mm Dia

MPN
0CA10-4004
Brand
Ersa
EAN-13
4003008095357
Order Code
02-9633
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £360.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

The Ersa 0CA10-4004 flexible extractor arm is a soldering accessory designed for efficient fume extraction. Manufactured by Ersa, it features adjustable positioning to direct smoke away during soldering tasks. It's typically used in electronics workspaces to maintain a clean and safe environment.
Type Flexible extractor arm
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 600 mm x 287 mm
Length 600mm
Weight 4.2kg
Width 287mm

Reviews

Be the first to submit a review

Trustpilot