Ersa 0CA10-2002 Hose 2000mm for EASY ARM 1 & 2 Filter Device

MPN
0CA10-2002
Brand
Ersa
EAN-13
4003008095203
Order Code
02-9629
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.56 £71.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

Ersa is the manufacturer of this hose, part number 0CA10-2002. This soldering accessory is designed for use in electronic assembly applications. It is typically used to direct air or other gases during soldering processes.
Type Hose
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 2000 mm x 340 mm
Length 2m
Weight 1.5kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot