Ersa 0A54 Soldering Iron Holder For Chip Tool Vario with Metal Wool Cleaner

MPN
0A54
Brand
Ersa
EAN-13
4003008092554
Order Code
02-9621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £48.85 £46.11
10+ £43.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ersa 0A54 soldering iron holder is a durable accessory for securely holding soldering irons. It is ideal for workshops or electronics repair environments. This holder is manufactured by Ersa and ensures safety during soldering operations.
Type Soldering iron holder
For Use With ERSA
Dimensions (L x W) 185 mm x 102 mm
Length 185mm
Weight 0.255kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot