Ersa 0A53 Soldering Iron Holder Heat-Resistant Silicone Stand

MPN
0A53
Brand
Ersa
EAN-13
4003008090789
Order Code
02-9620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Ersa 0A53 soldering iron holder, manufactured by Ersa, is a durable accessory designed to securely hold soldering irons. It features robust construction, making it ideal for workbenches in electronics or manufacturing environments. Typically used to prevent accidental burns, it enhances safety and organisation in soldering workspaces.
Type Soldering iron holder
For Use With ERSA
Dimensions (L x W) 120 mm x 86 mm
Length 120mm
Weight 0.194kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot